You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2523Z - 

Fiber Optic Receiver, Versatile Link, 660 nm, 40 Kbaud, 110 m, HFBR-0500Z Series

HFBR-2523Z - Fiber Optic Receiver, Versatile Link, 660 nm, 40 Kbaud, 110 m, HFBR-0500Z Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2523Z
Order Code:
1173127
Product Range
HFBR-0500Z Series
Technical Datasheet:
HFBR-2523Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-2523Z is a 40kbaud Low Current/Extended Distance Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm horizontal receiver is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Product Information

:
660nm
:
40Kbaud
:
110m
:
HFBR-0500Z Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

479 total stock globally

40 available for next business day delivery
439 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 20/10/19
600 will be available for delivery on 14/12/19

More stock available week commencing 6/01/20

$17.80 ( $20.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.80 ($20.47)
  ( )
10+ $16.55 ($19.03)
  ( )
25+ $13.17 ($15.15)
  ( )
100+ $11.20 ($12.88)
  ( )
250+ $10.68 ($12.28)
  ( )
500+ $9.78 ($11.25)