You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2526Z - 

Fiber Optic Receiver, Versatile Link, 650 nm, 115 Kbps, 100 m

HFBR-2526Z - Fiber Optic Receiver, Versatile Link, 650 nm, 115 Kbps, 100 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2526Z
Order Code:
1247663
Technical Datasheet:
HFBR-2526Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-2526Z is a 125MBd Optical Receiver with 1mm diameter plastic fibre receiver provides the solution for distances under 25m. The device lower attenuation of silica fibre allows data transmission over longer distance, it can be used for high speed data links without the problems common with copper wire solutions.
  • DC-5MBd Enhanced digital links
  • Extended distance links up to 120m at 40kBd
  • 6mA Peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Transmitters incorporate a 660nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Applications

Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

Product Information

:
650nm
:
115Kbps
:
100m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

88 total stock globally

88 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

400 will be available for delivery on 2/01/20

More stock available week commencing 13/01/20

$23.84 ( $27.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.84 ($27.42)
  ( )
10+ $22.62 ($26.01)
  ( )
25+ $18.71 ($21.52)
  ( )
50+ $16.55 ($19.03)
  ( )
100+ $16.02 ($18.42)
  ( )
250+ $15.23 ($17.51)
  ( )
500+ $14.42 ($16.58)