You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-2531Z - 

Fiber Optic Receiver, Versatile Link, 660 nm, 5 Mbaud, 48 m

HFBR-2531Z - Fiber Optic Receiver, Versatile Link, 660 nm, 5 Mbaud, 48 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFBR-2531Z
Order Code:
1247665
Technical Datasheet:
HFBR-2531Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-2531Z is a 5Mbaud high performance Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm vertical receiver is compatible with standard TTL circuitry.
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Fibre Optics, Automotive

Product Information

:
660nm
:
5Mbaud
:
48m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

630 total stock globally

459 available for 4 - 5 business days delivery
171 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 17/11/19
600 will be available for delivery on 22/12/19
600 will be available for delivery on 2/01/20
82 will be available for delivery on 26/10/19

More stock available week commencing 10/02/20

$19.45 ( $22.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.45 ($22.37)
  ( )
10+ $18.48 ($21.25)
  ( )
25+ $15.26 ($17.55)
  ( )
50+ $13.52 ($15.55)
  ( )
100+ $13.08 ($15.04)
  ( )
250+ $12.43 ($14.29)
  ( )
500+ $11.77 ($13.54)