You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFH250V - 

Fiber Optic Receiver, 850 nm, 100 Mbaud, Fiber Optic Photodiode Detector

SFH250V - Fiber Optic Receiver, 850 nm, 100 Mbaud, Fiber Optic Photodiode Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH250V
Order Code:
1219692
Product Range
Fiber Optic Photodiode Detector
Technical Datasheet:
SFH250V   Datasheet
See all Technical Docs

Product Overview

The SFH250V from Avago is a 100MBd analogue receiver diode with direct fiber connector for polymer optical fiber applications. This device is a low cost 650nm digital receiver diode incorporates with an analogue photodiode for simple optical data transmission with polymer optical fiber.
  • Fast switching time
  • Sensitive in visible and near IR range
  • High linearity
  • 2.2mm aperture holds standard 980µm/1000µm/2200µm plastic fiber
  • No fiber stripping required
  • Moulded microlens for efficient coupling
  • Maximum photosensitivity wavelength of 850nm

Applications

Fibre Optics, Industrial, Consumer Electronics

Product Information

:
850nm
:
100Mbaud
:
-
:
Fiber Optic Photodiode Detector
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

397 total stock globally

10 available for next business day delivery
371 available for 4 - 5 business days delivery
16 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

625 will be available for delivery on 3/11/19
625 will be available for delivery on 12/12/19

More stock available week commencing 13/01/20

$9.77 ( $11.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.77 ($11.24)