You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-4501Z

Fiber Optic Connector, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ Series

HFBR-4501Z - Fiber Optic Connector, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HFBR-4501Z
Order Code:
117313501
Product Range
HFBR-45XXZ Series
Technical Datasheet:
HFBR-4501Z   Datasheet
See all Technical Docs

Product Overview

The HFBR-4501Z from Avago is a grey colour simplex fibre connector. This connector provides a snap-in action when mated to versatile link components. It is colour coded to facilitate identification of transmitter and receiver connections. The simplex connector provides a quick and stable connection for applications that require a component to connector retention force of 8newtons (1.8lb). It is compatible with Avago Versatile Link family of connectors and fibre optic components.
  • Approved by UL E121562 standard
  • Compatible with horizontal, vertical or tilted packages
  • Recommended operating temperature range from -40°C to 85°C
  • Made of UL94 V-0 rated flame retardant VALOX material

Applications

Industrial

Contents

HFBR-4501Z simplex fibre connector, Crimp ring.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Plastic Optical

:
1mm

:
Plastic Body

:
HFBR-45XXZ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

46,450 total stock globally Need more?

280 available for next business day delivery
23,114 available for 4 - 5 business days delivery
23,056 available for 5 - 6 business days delivery

$1.69 ( $1.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.69 ($1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.