Print Page
Image is for illustrative purposes only. Please refer to product description.

42,100 total stock globally
Need more?
42100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.030 ($2.3345) |
Price for:Each
Minimum: 1
Multiple: 1
$2.03 ($2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6500
Order Code100318801
Technical Datasheet
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity7mcd
Viewing Angle90°
Product Overview
The HLMP-6500 is a subminiature high performance green LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it uses a tinted/diffused lens to provide a wide viewing angle with a high ON-OFF contrast ratio. This device is made by encapsulating LED chips on axial lead frames to form moulded epoxy subminiature lamp package.
- Diffused dome for wide viewing angle
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Technical Specifications
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
90°
Forward Voltage
2.1V
Luminous Intensity
7mcd
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
