You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RR1248MG

Rack, Table Top Relay, 609.6 mm, 517.525 mm, 304.8 mm

BUD INDUSTRIES RR1248MG
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RR1248MG
Order Code:
2473225

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
609.6mm

:
517.525mm

:
304.8mm

:
24"

:
20.38"

:
12"
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
The RR-1248-MG is a Table-top Relay Rack made of steel with metallic grey finish. This Chassis-type base holds heavy components for table mounting applications. Supporting angles provide strength and rigidity and panel mounting rails tapped #10-32 on E.I.A. universal spacing. Standard 19-inch panel fits flush with front and base 20.37 x 12-inch.

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 31/01/22

Notify me when back in stock

$225.25 ( $259.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $225.25 ($259.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $211.61 ($243.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ $202.16 ($232.48)