You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
APB4E01TZBE008
Industrial Pushbutton Switch, Backlit, APB Series, 13.8 mm, SPST-NO, Momentary, Round Raised, Black
- Manufacturer:
- C & K COMPONENTS C & K COMPONENTS
- Manufacturer Part No:
- APB4E01TZBE008
- Order Code:
- 2818446
- Product Range
- APB Series
- Technical Datasheet:
- APB4E01TZBE008 Datasheet
Product Range Selector (APB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- APB Series
- :
- 13.8mm
- :
- SPST-NO
- :
- Momentary
- :
- Round Raised
- :
- Black
- :
- 125mA
- :
- 125V
- :
- 200mA
- :
- 24V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- White
- :
- -
Technical Docs (2)
Product Overview
- Extended dome (600E) cap
- Super white illumination, threaded plastic bushing style
- Solder lug termination, contact material is gold
- Cap symbol is unlocked
- SPST momentary switch function, NO contact arrangement
- Operating force is 4N
- 1000000 life cycle, IP67 sealing, 1.55 ± 0.25mm operating point, 0.6min over travel
- 20KV minimum ESD protection, 2.1 ± 0.2mm total travel
- Dielectric strength is 1000V AC for 1min, insulation resistance is 1Gohm at 500VDC
- Operating temperature range from -40˚C to +85˚C, UL1569 black 22AWG wire leads
Applications
Automation & Process Control, Industrial, Medical, Aerospace, Defence, Military
Available for back order
More stock available to supplier lead times which is approximately 31/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $23.13 ($26.60) | ( ) |
Pricing is unavailable. Please contact customer services.