You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPS45WGW - 

Magnetic Proximity Sensor, MPS Series, Flange Mount, 3W, 30 Vac/dc, 1 A, SPST-NO

MPS45WGW - Magnetic Proximity Sensor, MPS Series, Flange Mount, 3W, 30 Vac/dc, 1 A, SPST-NO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPS45WGW
Order Code:
2931896
Product Range
MPS Series
Technical Datasheet:
MPS45WGW   Datasheet
See all Technical Docs

Product Overview

The MPS45WGW is a Magnetic Proximity Sensor with NdFeB magnet. Reed switch opens when magnet is removed from proximity. Contacts are held closed when magnet is within actuation range. Reed switch with rhodium coated reed contacts in hermetically sealed, nitrogen filled glass capsule. Closed when magnet is in close proximity. Used in closed loop circuits. Foam-backed, pressure-sensitive adhesive mounting with release liner.
  • Long life, 10M operations
  • Sealed contacts
  • Quality construction
  • Quick and easy installation

Applications

Sensing & Instrumentation, Automotive, Industrial, Automation & Process Control

Product Information

:
-
:
50V
:
Flange Mount
:
-
:
-
:
-
:
MPS Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

82 total stock globally

82 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$15.18 ( $17.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.18 ($17.46)