You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PNP8E5D2C03QE

Industrial Pushbutton Switch, PNP Series, 12.3 mm, SPDT, Momentary, Round, Yellow

C & K COMPONENTS PNP8E5D2C03QE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PNP8E5D2C03QE
Order Code:
2818436
Product Range
PNP Series
Technical Datasheet:
PNP8E5D2C03QE   Datasheet
See all Technical Docs

Product Range Selector (PNP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP Series

:
12.3mm

:
SPDT

:
Momentary

:
Round

:
Yellow

:
-

:
-

:
5A

:
32V

:
IP68

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The PNP8E5D2C03QE from C & K Components is a PNP series sealed pushbutton switch. This switch is IP68 sealed to endure harsh environments. It features longer solder leads for ease of wire installation and multiple housing styles. The switch has PBT/PC housing, PBT base, cap and actuator, silicone rubber internal seal, copper with silver nickel inlay, silver plating terminals, gold over silver plated copper alloy movable contact and epoxy terminal seal. The initial contact resistance is 50mohm maximum (without wire leads) and bounce time is less than 5ms. Typical applications include control grips, off-road panels, heavy equipment, industrial instruments, lifts and conveyor controls.
  • IP68 sealed to endure harsh environments
  • 1,000,000 life cycle
  • Longer solder leads for ease of wire installation
  • SPDT (double break) circuit, solder Lug (STD) termination
  • Contact material is silver (std)
  • 5A/32VDC resistive (25,000 cycles), 3A/32VDC resistive (25,000 cycles) contact rating
  • 1000000 life cycle, IP68 sealing
  • Operating force is 8newtons, 15KV minimum ESD protection
  • Dielectric strength is 1000V AC for 1min, insulation resistance is 1Gohm at 500VDC
  • Operating temperature range from -40˚C to +85˚C

Applications

Automation & Process Control, Industrial

11 total stock globally Need more?

11 available for 5 - 8 business days delivery

$13.39 ( $15.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.39 ($15.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.59 ($14.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.84 ($13.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $11.41 ($13.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --