You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PNP8E5D2Y03QE
Industrial Pushbutton Switch, PNP Series, 12.3 mm, SPST-NO, Momentary, Round, Yellow
- Manufacturer:
- C & K COMPONENTS C & K COMPONENTS
- Manufacturer Part No:
- PNP8E5D2Y03QE
- Order Code:
- 2818438
- Product Range
- PNP Series
- Technical Datasheet:
- PNP8E5D2Y03QE Datasheet
Product Range Selector (PNP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PNP Series
- :
- 12.3mm
- :
- SPST-NO
- :
- Momentary
- :
- Round
- :
- Yellow
- :
- -
- :
- -
- :
- 5A
- :
- 32V
- :
- IP68
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Docs (2)
Product Overview
- IP68 sealed to endure harsh environments
- 1,000,000 life cycle
- Longer solder leads for ease of wire installation
- SPST-NO (double break) circuit, solder Lug (STD) termination
- Contact material is silver (std)
- 5A/32VDC resistive (25,000 cycles), 3A/32VDC resistive (25,000 cycles) contact rating
- 1000000 life cycle, IP68 sealing
- Operating force is 8newtons, 15KV minimum ESD protection
- Dielectric strength is 1000V AC for 1min, insulation resistance is 1Gohm at 500VDC
- Operating temperature range from -40˚C to +85˚C
Applications
Automation & Process Control, Industrial
Available for back order
More stock available to supplier lead times which is approximately 2/08/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.21 ($15.19) | ( ) |
10+ | $12.48 ($14.35) | ( ) |
25+ | $11.93 ($13.72) | ( ) |
50+ | $11.44 ($13.16) | ( ) |
100+ | $11.07 ($12.73) | ( ) |
Pricing is unavailable. Please contact customer services.