You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT101SSQ
Toggle Switch, On-Off, SPDT, Non Illuminated, PT Series, Panel Mount, 15 A
- Manufacturer:
- C & K COMPONENTS C & K COMPONENTS
- Manufacturer Part No:
- PT101SSQ
- Order Code:
- 2888524
- Product Range
- PT Series
- Technical Datasheet:
- PT101SSQ Datasheet
Product Range Selector (PT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-Off
- :
- SPDT
- :
- Non Illuminated
- :
- PT Series
- :
- Panel Mount
- :
- 15A
- :
- 277V
- :
- Screw
- :
- 28V
Technical Docs (3)
Product Overview
- Withstand harsh outdoor environments, intense, wet weather, wind blown rain, dust, dirt
- UL 61058-1 certified has global acceptance with no additional testing needed
- Integrated panel seal for extra protection
- Superior oil and fuel resistance
- High strength, heat resistant housing designed for demanding applications subjected to vibration and harsh conditions
Available for back order
More stock available to supplier lead times which is approximately 16/08/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $18.87 ($21.70) | ( ) |
10+ | $17.09 ($19.65) | ( ) |
25+ | $16.25 ($18.69) | ( ) |
50+ | $15.44 ($17.76) | ( ) |
100+ | $14.39 ($16.55) | ( ) |
Pricing is unavailable. Please contact customer services.