You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT103SQQ

Toggle Switch, On-Off-On, SPDT, Non Illuminated, PT Series, Panel Mount, 15 A

C & K COMPONENTS PT103SQQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT103SQQ
Order Code:
2888529
Product Range
PT Series
Technical Datasheet:
PT103SQQ   Datasheet
See all Technical Docs

Product Range Selector (PT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-Off-On

:
SPDT

:
Non Illuminated

:
PT Series

:
Panel Mount

:
15A

:
277V

:
Quick Connect

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

C&K recently launched the PT Series sealed power toggle switches. It is well suited to meet the stringent performance requirements for vehicles used in applications such as off-road, materials handling and industrial applications. The IP66/68 sealed PT switches are manufactured to be reliable and rugged, making them capable of withstanding forceful vibrations and harsh outdoor conditions where dirt, dust and water immersion and jet spray are constant factors.
  • Withstand harsh outdoor environments, intense, wet weather, wind blown rain, dust, dirt
  • UL 61058-1 certified has global acceptance with no additional testing needed
  • Integrated panel seal for extra protection
  • Superior oil and fuel resistance
  • High strength, heat resistant housing designed for demanding applications subjected to vibration and harsh conditions

89 total stock globally Need more?

89 available for 5 - 8 business days delivery

$25.52 ( $29.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.52 ($29.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.31 ($27.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $23.33 ($26.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $22.50 ($25.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $21.84 ($25.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --