Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927985-1
Order Code2131219
Product RangeAMP QUICK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927985-1
Order Code2131219
Product RangeAMP QUICK
Technical Datasheet
Product RangeAMP QUICK
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP QUICK Connectors
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating-
Contact MaterialCopper, Tin
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 927985-1 is an AMP Quick Crimp Socket Contact made of copper-tin with gold-plated contacts.
- 28 to 24AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
AMP QUICK
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
AMP QUICK Connectors
Wire Size AWG Min
28AWG
Contact Material
Copper, Tin
SVHC
No SVHC (17-Jan-2023)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122