Clutches
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
Min/Max Bore Diameter Nom
Min/Max External Diameter
Min/Max Output Power
Min/Max Product Range
Min/Max Rotational Speed Max
Min/Max Torque

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filters Applied
Manufacturer
= HUCO
Bore Diameter Nom
= 8mm
 
Compare Selected Compare
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl GST)
Quantity
 
 
271P.25.28.F
271P.25.28.F - Clutch, Vari-Tork, Adjustable Friction, Basic 2 Plate,  Set Screw and Clamp Fixings

7076794

Clutch, Vari-Tork, Adjustable Friction, Basic 2 Plate, Set Screw and Clamp Fixings

HUCO

CLUTCH, FRICTION; Output Power:-; External Diameter:25.8mm; Bore Diameter Nom:8mm; Rotational Speed Max:1000rpm; Torque:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Length:26.4mm; Operating Temperature Max:80°C

Each

1+ $52.25 ($60.09) 5+ $51.42 ($59.13) 10+ $50.01 ($57.51)

Restricted Item

Minimum order of 1 items

Add
Min: 1 Mult: 1
279P.25.28.F
279P.25.28.F - Clutch, Vari-Tork, Adjustable Friction, Basic 6 Plate,  Set Screw and Clamp Fixings

7076800

Clutch, Vari-Tork, Adjustable Friction, Basic 6 Plate, Set Screw and Clamp Fixings

HUCO

CLUTCH, FRICTION; Output Power:-; External Diameter:25.8mm; Bore Diameter Nom:8mm; Rotational Speed Max:1000rpm; Torque:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Length:32.4mm; Operating Speed Max:1000rpm; Operating Temperature Max:80°C

Each

1+ $102.30 ($117.65) 6+ $100.95 ($116.09) 12+ $99.87 ($114.85)

Restricted Item

Minimum order of 1 items

Add
Min: 1 Mult: 1