Small Signal Schottky Diodes

: 2 Products Found
Filter Layout:
Filter Applied
Repetitive Reverse Voltage Vrrm Max
= 5V
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
Min/Max Diode Configuration
Min/Max Repetitive Reverse Voltage Vrrm Max
Min/Max Forward Current If(AV)
Min/Max Forward Voltage VF Max
Min/Max Forward Surge Current Ifsm Max
Min/Max Operating Temperature Max
Min/Max Diode Case Style
Min/Max No. of Pins
Min/Max Product Range
Min/Max Automotive Qualification Standard
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Repetitive Reverse Voltage Vrrm Max
= 5V
 
Compare Selected Compare (0)
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
Diode Configuration Repetitive Reverse Voltage Vrrm Max Forward Current If(AV) Forward Voltage VF Max Forward Surge Current Ifsm Max Operating Temperature Max Diode Case Style No. of Pins Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
RB876WFHTL
RB876WFHTL - Small Signal Schottky Diode, Dual Series, 5 V, 10 mA, 350 mV, 125 °C

3519840

 
New product
Data Sheet
+
RoHS

Small Signal Schottky Diode, Dual Series, 5 V, 10 mA, 350 mV, 125 °C

ROHM

Each (Supplied on Cut Tape)

Cut Tape

1+ $0.586 ($0.67) 10+ $0.492 ($0.57) 100+ $0.395 ($0.45) 250+ $0.354 ($0.41) 500+ $0.324 ($0.37) 1000+ $0.323 ($0.37) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Dual Series 5V 10mA 350mV - 125°C SOT-416 3Pins - AEC-Q101
DEL-NTE112
DEL-NTE112 - SCHOTTKY RECTIFIER, 30mA, 5V, DO-35

4967460

SCHOTTKY RECTIFIER, 30mA, 5V, DO-35

NTE ELECTRONICS

Each

Restricted Item
Single 5V 30mA 550mV 60mA 125°C DO-204AH 2Pins - -