Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.030 ($124.2345) |
| 5+ | $97.720 ($112.378) |
| 10+ | $87.420 ($100.533) |
| 50+ | $85.670 ($98.5205) |
Price for:Each
Minimum: 1
Multiple: 1
$108.03 ($124.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R07W2E3B11ABOMA1
Order Code3267603
Product RangeEasyPACK
Also Known AsFS75R07W2E3_B11A, SP000865130
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current95A
Collector Emitter Saturation Voltage1.45V
Power Dissipation275W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK
SVHCNo SVHC (21-Jan-2025)
Product Overview
FS75R07W2E3B11ABOMA1 is an EasyPACK module with Trench/Fieldstop IGBT3 and emitter controlled. Typical applications include hybrid electrical vehicles, motor drives and air conditioning.
- Collector-emitter- voltage Vces of 650V(Tvj = 25°C)
- Continuous DC collector current Ic of 75A(Tc = 80°C, Tvj max = 175°C )
- Repetitive peak collector current of 150A(tp = 1ms)
- Total power dissipation of 275W
- Low switching losses
- Rugged mounting due to integrated mounting clamps
- High power density and compact design
- Integrated NTC temperature sensor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK
Continuous Collector Current
95A
Power Dissipation
275W
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01