Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $60.890 ($70.0235) |
10+ | $44.850 ($51.5775) |
25+ | $42.880 ($49.312) |
100+ | $40.910 ($47.0465) |
250+ | $40.730 ($46.8395) |
Product Information
Product Overview
ADAS1000-1BCPZ is a low-power, five-electrode electrocardiogram (ECG) analogue front end. It measures electro cardiac (ECG) signals, thoracic impedance, pacing artifacts, and lead-on/lead-off status and outputs this information in the form of a data frame supplying either lead/vector or electrode data at programmable data rates. Its low power and small size make it suitable for portable, battery-powered applications. The high performance also makes it suitable for higher-end diagnostic machines. It offers only ECG channels with no respiration or pace features. It is designed to simplify the task of acquiring and ensuring quality ECG signals. It provides a low-power, small data acquisition system for biopotential applications. It is used in applications such as ECG: monitor and diagnostic, bedside patient monitoring, portable telemetry, holter, AED, cardiac defibrillators, ambulatory monitors, pacemaker programmers, patient transport, and stress testing.
- Biopotential signals in; digitized signals out, 5 acquisition (ECG) channels and one driven lead
- Thoracic impedance measurement (internal/external path), low or high speed data output rates
- Scalable noise vs. power control, power-down modes, fast overload recovery
- Serial interface SPI-/QSPI™-/DSP-compatible
- Input bias current is ±1nA typical at (AVDD = 3.3V ±5%)
- Differential nonlinearity error is 5ppm typical at (gain = 0, AVDD = 3.3V ±5%)
- Signal-to-noise ratio is 100dB typical at (-0.5dB FS input signal, AVDD = 3.3V ±5%)
- Analog channel bandwidth is 65KHz typical at (AVDD = 3.3V ±5%, IOVDD = 1.65V to 3.6V)
- Voltage noise is 33μV p-p typical at (0.05Hz to 150Hz (ECG band))
- Operating temperature range from -40°C to +85°C, 56-lead LFCSP-VQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5 Channel Analog Front End
5Channels
3.15V
-40°C
LFCSP-EP
24 bits
-
No SVHC (21-Jan-2025)
Electrocardiogram
DSP, QSPI, SPI
5.5V
85°C
56Pins
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate