PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.420 ($1.633)10+ $1.340 ($1.541)50+ $1.200 ($1.380)100+ $1.140 ($1.311)200+ $1.110 ($1.2765)More Pricing... | Min: 1 / Mult: 1 | 85ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 76mA | Lead (17-Jan-2023) | 115mA | 135°C | 145°C | 5mm | |||||
Each | 1+ $0.992 ($1.1408) | Min: 1 / Mult: 1 | 85ohm | Through Hole | - | 265V | 0°C | Overload & Over Temperature Protection | 70°C | - | ± 20% | 76mA | - | 115mA | 135°C | 145°C | 5mm |