Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
9 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.820 ($102.143) |
| 2+ | $87.050 ($100.1075) |
| 3+ | $85.270 ($98.0605) |
| 5+ | $83.500 ($96.025) |
| 10+ | $81.720 ($93.978) |
| 20+ | $79.930 ($91.9195) |
Price for:Each
Minimum: 1
Multiple: 1
$88.82 ($102.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX11504-SW-R
Order Code4412339
Technical Datasheet
Driver TypeExciter
Impedance4ohm
External Diameter - Metric62.8mm
Power Rating Nom50W
Resonant Frequency0
Sound Pressure Level (SPL)-
Speaker ShapeSquare
External Diameter - Imperial2.47"
Product Dimensions103.8mm x 103.8mm x 46mm
Frequency Response Min0
Frequency Range5Hz to 500Hz
Frequency Response Max500Hz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max100W
External Depth - Metric46mm
External Depth - Imperial1.81"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
62.8mm
Resonant Frequency
0
Speaker Shape
Square
Product Dimensions
103.8mm x 103.8mm x 46mm
Frequency Range
5Hz to 500Hz
Temperature Grade
-
Product Range
-
Power Rating Max
100W
External Depth - Imperial
1.81"
Impedance
4ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.47"
Frequency Response Min
0
Frequency Response Max
500Hz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78