Product Information
Alternatives for GB-25AP
2 Products Found
Product Overview
The GB series ultra-miniature Pushbutton Switch with fully-illuminated plungers and gold-plated phosphor bronze terminals. The illuminated pushbuttons have not been tested for UL recognition or CSA certification. This switch are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy. The fully illuminated plunger for highly visible status indication with single colour LED in red, green or amber. Totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning. Insert-moulded terminals lock out flux, solvents and other contaminants.
- Ultra-miniature size allows high density mounting
- Non-illuminated pushbuttons available
Applications
Industrial
Technical Specifications
GB
On-(On)
White
28V
28V
Through Hole
Non Illuminated
No SVHC (27-Jun-2018)
DPDT
Plunger
-
-
-
PC Pin
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate