Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPE-1205
Order Code4722419
Product RangeGPE-1000 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $633.390 ($728.3985) |
Price for:Each
Minimum: 1
Multiple: 1
$633.39 ($728.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPE-1205
Order Code4722419
Product RangeGPE-1000 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max5A
Power Rating100W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product RangeGPE-1000 Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
01GP120500GS is a GPE1000 series single channel, 100W linear DC power supply. GPE1000 series provides a small, compact size for bench use, low output ripple and noise ≤ 0.5mVrms, high resolution setting and readback. Also, the GPE-1000 Series offer 4-wire remote sense to give you an accurate voltage at the load. Typical applications include research & education, Hi-Fi audio circuit, device/components testing and 3C products testing.
- 0 to 20V, 0 to 5A output rating
- 2.4" TFT LCD display
- Encoder switch to set up voltage and current
- Voltage setting resolution of 1mV, voltage readback resolution of 10µV
- Current setting resolution of 0.1mA, current readback resolution of 10µA
- Provided hardware protections: OVP, OCP, OTP, on/off switch, key lock
- Provided remote sense (compensates voltage up to 1V)
- Can perform series/parallel connection of two
- Dimension is 107mm x 124mm x 313mm(W x H x D)
Contents
Power supply, Power cord x 1, Packaging list x 1, Test lead: GTL-104A x 1(Non- European), GTL-204A x 1(European).
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
240VAC
Product Range
GPE-1000 Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7