Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $480.580 ($552.667) |
Product Information
Product Overview
MG310 is a compact insulation resistance tester which allows quick and easy testing/troubleshooting of motors, transducers, and other industrial appliances. Wide range measurement up to 1000V with Insulation Resistance to 5.5GΩ. Includes an easy snap on protective hard cover and soft pouch to conveniently transport your meter and accessories to the next job site or to safely store away. Featuring low resistance measurement with zero function, continuity beeper, large 2000 count dual display with backlight, high voltage and overload indication, auto-discharge and voltage output warning functions as well as low battery indication.
- Test voltages of 250V, 500V, and 1000V
- Measure insulation resistance to 5.5GOhm (autoranging)
- AC voltage measurement from 30 to 600V
- Polarization index measurement (PI)
- Dielectric absorption ratio measurement (DAR)
- 10Mohm internal resistance test
Contents
Digital insulation tester, Test leads, Alligator clips, 6 x AA batteries, Hard cover, Soft carrying case.
Technical Specifications
0°C
100mm
71mm
40°C
150mm
700g
Technical Docs (1)
Alternatives for MG310
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate