You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BEL120022

Rechargeable Battery, 12 V, Lead Acid, 2.2 Ah, T1 Terminals

BEL120022 - Rechargeable Battery, 12 V, Lead Acid, 2.2 Ah, T1 Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEL120022
Order Code:
2475280
Product Range
CamdenBoss AGM Series
Technical Datasheet:
BEL120022   Datasheet
See all Technical Docs

Product Information


:
12V

:
Lead Acid

:
2.2Ah

:
-

:
T1 Terminals

:
-

:
60mm

:
34mm

:
177.5mm

:
960g

:
-

:
-

:
CamdenBoss AGM Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A 12V maintenance-free rechargeable, sealed lead acid battery. Applications include alarms, UPS and medical equipment
  • Absorbent Glass Matt (AGM) separator construction
  • Supplied with fitted terminal cover to insulate and protect in transit
  • Low self-discharge to ensure long storage life
  • Can be used in any position
  • Leak proof
  • UL approved - MH28512
  • Up to 5 years float service

Contents

Battery only

Associated Products

Compare Selected

No Longer Manufactured

$36.36 ( $41.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.36 ($41.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $35.37 ($40.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $35.35 ($40.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $35.34 ($40.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $35.11 ($40.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.