You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CTB1302/PS24 - 

Connector Accessory, Pin Strip Header, Camdenboss CTB1302 Series PCB Terminal Blocks

CTB1302/PS24 - Connector Accessory, Pin Strip Header, Camdenboss CTB1302 Series PCB Terminal Blocks

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB1302/PS24
Order Code:
2493629
Technical Datasheet:
CTB1302/PS24   Datasheet
See all Technical Docs

Product Overview

The CTB1302/PS24 from Camdenboss is a 24 pin strip header with 5mm pin spacing. This header strip is suitable for wire size ranging from 22AWG to 14AWG.
  • Rated voltage of 250V and rated current of 10A
  • Dimension is 120mm x 2.8mm x 12.45mm (L x W x H)
  • Polyamide (PA66) moulded material
  • Guided pin alignment
  • Anti solder wick pins
  • Working temperature range from -33°C to 120°C
  • Stainless steel pin
  • Flammability rating meets UL94 V-0
  • cULus approved

Applications

Industrial

Product Information

:
Pin Strip Header
:
Camdenboss CTB1302 Series PCB Terminal Blocks
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,128 total stock globally

5 available for next business day delivery
1,123 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$3.54 ( $4.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $3.54 ($4.07)
  ( )
20+ $3.15 ($3.62)
  ( )
100+ $2.83 ($3.25)
  ( )
250+ $2.68 ($3.08)
  ( )
500+ $2.61 ($3.00)