You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CCI08 - 

Heat Sink, BGA, FPGAs, Double Sided Adhesive, 9.51 °C/W, BGA, 28 mm, 9 mm, 28 mm

CCI08 - Heat Sink, BGA, FPGAs, Double Sided Adhesive, 9.51 °C/W, BGA, 28 mm, 9 mm, 28 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CCI CCI
Manufacturer Part No:
CCI08
Order Code:
1373295
Technical Datasheet:
CCI08   Datasheet
See all Technical Docs

Product Information

:
9.51°C/W
:
BGA
:
28mm
:
9mm
:
28mm
:
-
:
Aluminium
:
1.1"
:
0.35"
:
1.1"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CCI08 is a Heat Sink made of aluminium typically used with DSP, FPGAs and other electronics BGA packages. It is also suitable for variety of applications requiring simple extension of surface area for cooling. The double sided adhesive provides simple and effective attachment.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

253 will be available for delivery on 10/10/19

More stock available week commencing 28/10/19

Contact me when back in stock

$2.38 ( $2.74 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.38 ($2.74)
  ( )
25+ $2.20 ($2.53)
  ( )
100+ $2.04 ($2.35)