You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CCI11 - 

Heat Sink, BGA, FPGAs, Double Sided Adhesive, 9.38 °C/W, BGA, 40 mm, 5 mm, 40 mm

CCI11 - Heat Sink, BGA, FPGAs, Double Sided Adhesive, 9.38 °C/W, BGA, 40 mm, 5 mm, 40 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CCI CCI
Manufacturer Part No:
CCI11
Order Code:
1373300
Technical Datasheet:
CCI11   Datasheet
See all Technical Docs

Product Information

:
9.38°C/W
:
BGA
:
40mm
:
5mm
:
40mm
:
-
:
Aluminium
:
1.57"
:
0.2"
:
1.57"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CCI11 is a 5 x 40 x 40mm double sided adhesive BGA Heat Sink made of aluminium body. The double sided adhesive provides simple and effective attachment. This heat sink is used for a variety of applications requiring simple extension of surface area for cooling and typically used with DSP, FPGAs and other electronics packages.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

83 will be available for delivery on 28/10/19
100 will be available for delivery on 28/11/19

More stock available week commencing 23/12/19

Contact me when back in stock

$2.99 ( $3.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.99 ($3.44)
  ( )
25+ $2.80 ($3.22)
  ( )
100+ $2.60 ($2.99)