Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No1142
Order Code1795177
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No1142
Order Code1795177
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage12.8V
Lamp Base TypeBA15d
Bulb SizeS-8
MSCP21
Average Bulb Life1000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage
12.8V
Bulb Size
S-8
Average Bulb Life
1000h
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
BA15d
MSCP
21
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010743