You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX P01160591

Power Analyser, CA8336 PLUS, Current, Energy, Frequency, Harmonics, Power, Voltage, 4 Channel

CHAUVIN ARNOUX P01160591
CHAUVIN ARNOUX P01160591
CHAUVIN ARNOUX P01160591
CHAUVIN ARNOUX P01160591
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01160591
Order Code:
367796402
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
CA8336 PLUS
Technical Datasheet:
P01160591   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
69Hz

:
240mm

:
180mm

:
55mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

C.A. 8336 (Qualistar+) is a three-phase network analyser with colour graphic display and built-in rechargeable battery. It plays three roles and can be used„ to measure the RMS values, powers, and perturbations of electric distribution networks,„ to deliver a snapshot of the principal characteristics of a three-phase network, to track the variations of various parameters over time. The measurement uncertainty of the device is better than 1% (not counting the uncertainties due to the current sensors). The device is also very flexible, with a choice of sensors allowing measurements ranging from a few milliamperes (MN93A) to several kiloamperes (AmpFlex®). The device is compact and impact resistant. The ergonomics and simplicity of its interface make using it pleasant. The C.A 8336 is intended for the technicians and engineers of electrical installation and network inspection and maintenance teams.
  • DC components of voltages and currents (neutral included)
  • Minimum and maximum half-cycle RMS voltage and current values (excluding neutral)
  • Peak voltage and current values (neutral included)
  • Frequency of 50 Hz and 60 Hz networks
  • Current and voltage peak factors (neutral included)
  • Calculation of harmonic loss factor, application to transformers in presence of harmonic currents
  • Calculation of the K factor (KF), application to transformers in the presence of harmonic currents
  • Power factor (PF) and displacement factor (DPF or cos Φ) (excluding neutral)
  • Measurement of the RMS distortion value (d) for the current and the voltages (excluding neutral)
  • Short-term voltage flicker, measurement of the long-term flicker of the voltages(excluding neutral)

Contents

5 x safety cables, 5 x black crocodile clips, 1 x User’s manual on CD-ROM, 1 x Type A-B USB cord, 1 x specific mains power unit and mains cord, 1 x No. 22 carrying bag, 12 x sets of inserts and rings for marking the leads and current sensors according to phase, 1 x multilingual safety sheet, 1 x checking attestation, 1 x quick start guide, 1 x power analyser transfer (PAT2) software on CD-ROM, 1 x battery, 1 xC.A 8336 with or without current sensor depending on the order.

Also Known As

CA8336 PLUS

1 total stock globally Need more?

1 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8,677.12 ( $9,978.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $8,677.12 ($9,978.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --