You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WKNC-5-25

BRAID, DESOLDERING, 7.6M, 3.2MM

WKNC-5-25 - BRAID, DESOLDERING, 7.6M, 3.2MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHEMTOOLS CHEMTOOLS
Manufacturer Part No:
WKNC-5-25
Order Code:
2366334
Technical Datasheet:
WKNC-5-25   Datasheet
See all Technical Docs

Product Information


:
Oxide Free Copper

:
3.2mm

:
25ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WKNC-5-25 is a no clean Solder Wick used most often in the rework and repair of circuit boards and other applications in cell phones or other electronics. It is woven copper that easily let you remove the extra solder from components or pads on the circuit board. The wick products made using ultra, oxide-free copper, braided into a weave configuration which maximizes thermal conduction and solder retention. Immediately after braiding, the wick is cleaned in an environmentally friendly process. Every precaution is taken to ensure that the braid remains oxide-free until it is coated through a proprietary fluxing process using pure type R resin flux conforming to all the requirements of MIL-f14256F, type R and ANSI/J-STD-004.

Applications

Maintenance & Repair, Computers & Computer Peripherals, Consumer Electronics

No Longer Stocked

$25.47 ( $29.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.47 ($29.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.