You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

F41020.1 - 

Dispenser, Manual, Syringe, SMD 450.V2 DOTTY

F41020.1 - Dispenser, Manual, Syringe, SMD 450.V2 DOTTY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIF CIF
Manufacturer Part No:
F41020.1
Order Code:
1718906
Technical Datasheet:
F41020.1   Datasheet
See all Technical Docs

Product Information

:
Syringe
:
000l
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F41020.1 is a Professional Dispenser Unit for dosing of glues, solder pastes as well as low viscosity products. The dispenser CMS 450.V2 DOTTY can work in autonomous mode or in combination with a pick and place machine. The DOTTY dispenser can work under 5 different ways of manual dispenser, semi-automatic dispenser, automatic dispenser, component mode and teaching mode.
  • Facility of use
  • Compact and ergonomic design
  • Digital display
  • Accuracy
  • 10-bar Maximum pressure at the inlet
  • <40dBA Sound level
  • 15W Power
  • 230V at 50/60Hz Electrical supply
  • 10 Programmes

Applications

Industrial

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/09/19

Contact me when back in stock

$1,771.24 ( $2,036.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,771.24 ($2,036.93)