You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F41020.1

Dispenser, Manual, Syringe, SMD 450.V2 DOTTY

F41020.1 - Dispenser, Manual, Syringe, SMD 450.V2 DOTTY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIF CIF
Manufacturer Part No:
F41020.1
Order Code:
1718906
Technical Datasheet:
F41020.1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Syringe

:
000l

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The F41020.1 is a Professional Dispenser Unit for dosing of glues, solder pastes as well as low viscosity products. The dispenser CMS 450.V2 DOTTY can work in autonomous mode or in combination with a pick and place machine. The DOTTY dispenser can work under 5 different ways of manual dispenser, semi-automatic dispenser, automatic dispenser, component mode and teaching mode.
  • Facility of use
  • Compact and ergonomic design
  • Digital display
  • Accuracy
  • 10-bar Maximum pressure at the inlet
  • <40dBA Sound level
  • 15W Power
  • 230V at 50/60Hz Electrical supply
  • 10 Programmes

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$1,817.50 ( $2,090.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,817.50 ($2,090.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.