You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BACC45FM18-31S6

Circular Connector, BACC45 Series, Wall Mount Receptacle, 31 Contacts, Crimp Socket, Threaded

BACC45FM18-31S6 - Circular Connector, BACC45 Series, Wall Mount Receptacle, 31 Contacts, Crimp Socket, Threaded
BACC45FM18-31S6 - Circular Connector, BACC45 Series, Wall Mount Receptacle, 31 Contacts, Crimp Socket, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC45FM18-31S6
Order Code:
2085595
Product Range
BACC45 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
BACC45FM18-31S6   Datasheet
See all Technical Docs

Product Overview

The BACC45FM18-31S6 from Cinch is BACC45 series, MIL-DTL-26500 series equivalent wall mount receptacle with 31 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BACC45 Series

:
Wall Mount Receptacle

:
31Contacts

:
Crimp Socket

:
Threaded

:
18-31

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
6

:
Environmentally Sealed

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

47 total stock globally

Supplier Direct Ship

With you in 8 business days

$147.20 ( $169.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $147.20 ($169.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $144.04 ($165.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $141.06 ($162.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $136.87 ($157.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $128.94 ($148.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange