You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C48-00R20-28P-106

Circular Connector, C48 Series, Wall Mount Receptacle, 28 Contacts

CINCH CONNECTIVITY SOLUTIONS C48-00R20-28P-106

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C48-00R20-28P-106
Order Code:
2091287
Product Range
C48 Series, MIL-DTL-26500 Series Equivalent
See all Technical Docs

Product Range Selector (C48 Series, MIL-DTL-26500 Series Equivalent)

See all from this product range

Product Overview

The C48-00R20-28P-106 from Cinch is C48 series, MIL-DTL-26500 series equivalent wall mount receptacle with 28 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C48 Series

:
Wall Mount Receptacle

:
28Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
20-28

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

7 total stock globally

Supplier Direct Ship

With you in 8 business days

$73.12 ( $84.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $73.12 ($84.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $70.96 ($81.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $68.82 ($79.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $66.67 ($76.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $62.37 ($71.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $60.95 ($70.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange