You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CN0966A24A30PN-000
Circular Connector, CN0966 Series, Straight Plug, 30 Contacts, Crimp Pin - Contacts Not Supplied
- Manufacturer Part No:
- CN0966A24A30PN-000
- Order Code:
- 2105107
- Product Range
- CN0966 Series, MIL-DTL-26500 Series Equivalent
- Technical Datasheet:
- CN0966A24A30PN-000 Datasheet
Product Range Selector (CN0966 Series, MIL-DTL-26500 Series Equivalent)
See all from this product rangeProduct Overview
- Threaded coupling design
- Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BP series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray of 96hour
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CN0966 Series
- :
- Straight Plug
- :
- 30Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- 24-30
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed, Firewall
- :
- MIL-DTL-26500 Series
Technical Docs (1)
23 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 8 business days.
With you in 8 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $149.06 ($171.42) | ( ) |
5+ | $145.70 ($167.56) | ( ) |
10+ | $141.66 ($162.91) | ( ) |
25+ | $138.51 ($159.29) | ( ) |
50+ | $130.58 ($150.17) | ( ) |
100+ | $128.10 ($147.32) | ( ) |
Pricing is unavailable. Please contact customer services.