Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB25S
Order Code160842701
Product RangeBasic D Series
Technical Datasheet
262 total stock globally
Need more?
244 Delivery in 10-14 Business Days(US stock)
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.220 ($32.453) |
Price for:Each
Minimum: 1
Multiple: 1
$28.22 ($32.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB25S
Order Code160842701
Product RangeBasic D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeBasic D Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (10-Jun-2022)
Product Overview
The DB25S is a 25-way solder standard D-sub Receptacle with gold-plated copper alloy contacts and mounting holes. This Basic D series connector has zinc-plated shell with chromate finish and stamped contacts. It will accommodate up to 20AWG wire size.
- UL94V-0 Flammability rating
- -65 to +125°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
Basic D Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247