You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS24264R14B7P9

Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 7 Contacts, Crimp Pin, Bayonet

CINCH CONNECTIVITY SOLUTIONS MS24264R14B7P9
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS24264R14B7P9
Order Code:
2110598
Product Range
MIL-DTL-26500
Technical Datasheet:
MS24264R14B7P9   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-26500)

See all from this product range

Product Overview

The MS24264R14B7P9 from Cinch is MIL-DTL-26500 series wall mount receptacle with 7 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 500 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26500 Series

:
Wall Mount Receptacle

:
7Contacts

:
Crimp Pin

:
Bayonet

:
14-7

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
9

:
Environmentally Sealed

:
MIL-DTL-26500

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$66.08 ( $75.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $66.08 ($75.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $64.14 ($73.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $62.19 ($71.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $60.25 ($69.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $56.35 ($64.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $53.25 ($61.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $51.70 ($59.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --