You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T2346D

Tweezer, Fine Tip, ESD, 127 mm, Stainless Steel Body, Stainless Steel Tip

T2346D - Tweezer, Fine Tip, ESD, 127 mm, Stainless Steel Body, Stainless Steel Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2346D
Order Code:
2495031
Technical Datasheet:
T2346D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Precision, ESD Safe

:
Straight, Pointed

:
127mm

:
-

:
Stainless Steel Body

:
Stainless Steel Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The T2346D from CK Tools is a precision ESD tweezer with straight and fine tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision ESD tweezers are designed for safe handling of small components to prevent damage from electrostatic charges.
  • Low carbon austenitic stainless steel
  • Anti-magnetic and resistant against normal acids and vapours
  • Fine polished, matt finish on the tips
  • ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
  • According to IEC 61340 5.1 and 5.2
  • Straight, fine tips
  • For various applications
  • Type: AA.SA ESD
  • Length: 127 mm

Available for back order

More stock available to supplier lead times which is approximately 21/12/20

Notify me when back in stock

$57.53 ( $66.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.53 ($66.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange