You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3565 165

Tape Measure, Manual, Glass Fibre Tape, Surveyor, ABS Case, Ground Spike, 50m

T3565 165 - Tape Measure, Manual, Glass Fibre Tape, Surveyor, ABS Case, Ground Spike, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3565 165
Order Code:
2505329
Technical Datasheet:
T3565 165   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Manual

:
50m

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The T3565 165 is a 50m/165ft Surveyor Measuring Tape for construction and surveying. It is made of strong and stretch resistant reinforced glass fibre with tough ABS case.
  • Tough ABS plastic body for damage protection
  • Integral ground spike & fold out blade hook for secure anchoring
  • Soft grip handle for comfortable carrying
  • Fold out winding handle for rapid rewind & safe storage
  • Glassfibre reinforced tape - strong & stretch resistant
  • According to accuracy class: 2004/22/EC class III
  • Double sided metric/Imperial graduations
  • Length: 50 Meter / 165 ft
  • Band width: 13 mm

Applications

Test & Measurement, Industrial

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$101.99 ( $117.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $101.99 ($117.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange