You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3650 175

Water Pump, Plier, Slip Joint, 38 mm, Jaw, 175 mm, Length

T3650 175 - Water Pump, Plier, Slip Joint, 38 mm, Jaw, 175 mm, Length
T3650 175 - Water Pump, Plier, Slip Joint, 38 mm, Jaw, 175 mm, Length
T3650 175 - Water Pump, Plier, Slip Joint, 38 mm, Jaw, 175 mm, Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3650 175
Order Code:
2783811
Product Range
CK Tools - Water Pump Pliers
Also Known As:
GTIN UPC EAN: 5013969331615
Technical Datasheet:
T3650 175   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slip Joint

:
38mm

:
175mm

:
CK Tools - Water Pump Pliers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A slim yet strong 175mm water pump plier. Made of special alloy drop-forged steel, hardened and tempered for exceptional strength and durability.
  • Special alloy drop forged steel, hardened for exceptional strength & durability
  • Slim, long jaws for confined spaces
  • Box joint design for extra stability
  • Maximal useable jaw capacity: 38mm Ø
  • Total length: 175mm

Also Known As

GTIN UPC EAN: 5013969331615

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$54.11 ( $62.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $54.11 ($62.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange