You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T4204 10
Hammer, Pin, Cross Pein Head, Hickory Handle, 284 g
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4204 10
- Order Code:
- 2505370
- Technical Datasheet:
- T4204 10 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 284g
- :
- 10oz
- :
- Hickory
- :
- Cross Pein
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Tough hickory shaft for durability
- Cross pein for easy starting of small nails & pins
- Weight: 284 g / 10 oz
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $42.25 ($48.59) | ( ) |
Pricing is unavailable. Please contact customer services.