You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CP30300MB3 - 

Connector Accessory, 3mm Black Finished Metal Recess Plate, M3 Holes

CP30300MB3 - Connector Accessory, 3mm Black Finished Metal Recess Plate, M3 Holes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30300MB3
Order Code:
2946919
Product Range
XRP Series
Technical Datasheet:
CP30300MB3   Datasheet
See all Technical Docs

Product Overview

The CP30300MB3 XRP 3mm deep black finished metal recess plate from Cliff Electronic Components features a standard XLR Ø24mm cut-out and M3 holes. This customizable socket plate suits many applications and can be front of rear mounted in panels. No soldering or terminal connections are required and a drill/punch guide is provided for easy installation.
  • XRP3 3mm deep black finished metal recess plate with M3 Holes
  • Plates can be front or rear mounted in panels
  • Uses common XLR Ø24mm cut-out
  • Versatile - suits many applications
  • No soldering or terminal connections required
  • Drill or punch guide

Applications

Audio, Broadcast, Patch Panels

Product Information

:
3mm Black Finished Metal Recess Plate, M3 Holes
:
Cliff FT Series Feed Through XLR Connectors
:
XRP Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

152 total stock globally

11 available for next business day delivery
141 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$2.86 ( $3.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.86 ($3.29)
  ( )
10+ $2.60 ($2.99)
  ( )
50+ $2.39 ($2.75)