You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CP30300X - 

Connector Accessory, 3mm Black Plastic Recess Plate, Plain Holes

CP30300X - Connector Accessory, 3mm Black Plastic Recess Plate, Plain Holes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30300X
Order Code:
2946891
Product Range
XRP Series
Technical Datasheet:
CP30300X   Datasheet
See all Technical Docs

Product Overview

The CP30300X XRP 3mm deep black plastic recess plate from Cliff Electronic Components features a standard XLR Ø24mm cut-out and 2.5mm plain holes. This customizable socket plate suits many applications and can be front of rear mounted in panels. No soldering or terminal connections are required and a drill/punch guide is provided for easy installation.
  • XRP3 3mm deep black plastic recess plate with 2.5mm plain holes
  • Plates can be front or rear mounted in panels
  • Uses common XLR Ø24mm cut-out
  • Versatile - suits many applications
  • No soldering or terminal connections required
  • Drill or punch guide

Applications

Audio, Broadcast, Patch Panels

Product Information

:
3mm Black Plastic Recess Plate, Plain Holes
:
Cliff FT Series Feed Through XLR Connectors
:
XRP Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

90 total stock globally

90 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$2.04 ( $2.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.04 ($2.35)
  ( )
10+ $1.87 ($2.15)
  ( )
50+ $1.71 ($1.97)