You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CP30400MB3 - 

Connector Accessory, 12mm Black Finished Metal Recess Plate, M3 Holes

CP30400MB3 - Connector Accessory, 12mm Black Finished Metal Recess Plate, M3 Holes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30400MB3
Order Code:
2946920
Product Range
XRP Series
Technical Datasheet:
CP30400MB3   Datasheet
See all Technical Docs

Product Overview

The CP30400MB3 XRP 12mm deep black finished metal recesss plate from Cliff Electronic Components features a standard XLR Ø24mm cut-out and M3 holes. This customizable socket plate suits many applications and can be front of rear mounted in panels. No soldering or terminal connections are required and a drill/punch guide is provided for easy installation.
  • XRP12 12mm deep black finished metal recess plate with M3 holes
  • Plates can be front or rear mounted in panels
  • Uses common XLR Ø24mm cut-out
  • Versatile - suits many applications
  • No soldering or terminal connections required
  • Drill or punch guide

Applications

Audio, Broadcast, Patch Panels

Product Information

:
12mm Black Finished Metal Recess Plate, M3 Holes
:
Cliff FT Series Feed Through XLR Connectors
:
XRP Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

100 total stock globally

100 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$2.88 ( $3.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.88 ($3.31)
  ( )
10+ $2.80 ($3.22)
  ( )
50+ $2.64 ($3.04)