You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

S1016

Tilt Switch, Encapsulated, 15 °, 240 Vac, 14 A, ABS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S1016
Order Code:
170853
Technical Datasheet:
S1016   Datasheet
See all Technical Docs

Product Overview

The S1016 is a Tilt Switch with ABS (acrylonitrile butadiene styrene) case, rugged construction, mercury contact and 0.52 round silicone rubber insulated cable/termination. This switch is insulated overall with PVC giving compact size and high structural strength. This switch operates when tilted from the horizontal position. The switch movement required to cause contact change (e.g. off to on) is called the differential angle. It is fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture.
  • Fast switch action with no bounce
  • High current switching capability for direct motor control
  • 0.3R Maximum contact resistance
  • -20 to 70°C Operating temperature range
  • IP65 Protection rating

Applications

Sensing & Instrumentation

Contents

Switch, Mounting clip.

Warnings

This switch should not be opened as it contains mercury, a toxic substance.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
ABS (Acrylonitrile Butadiene Styrene)

:
15°

:
14A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$52.59 ( $60.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $52.59 ($60.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $50.34 ($57.89)