You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S1371 - 

Reed Switch, Cylindrical, 3 mm, SPDT, 3 VA, 175 Vac, 0.25 A

S1371 - Reed Switch, Cylindrical, 3 mm, SPDT, 3 VA, 175 Vac, 0.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMUS COMUS
Manufacturer Part No:
S1371
Order Code:
2409226
Technical Datasheet:
S1371   Datasheet
See all Technical Docs

Product Overview

The S1371 is a plastic cylindrical Proximity Reed Switch.
  • C/change over contact form/style
  • 3VA Maximum switching capacity (resistive)
  • 175VAC Maximum switching voltage
  • 0.25A Maximum switching current
  • 150mR Maximum contact resistance
  • 3mm Minimum switching distance

Applications

Sensing & Instrumentation, Industrial

Product Information

:
3mm
:
Cable
:
-20°C
:
85°C
:
250mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$8.01 ( $9.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.01 ($9.21)
  ( )
10+ $7.81 ($8.98)
  ( )
50+ $7.42 ($8.53)
  ( )
100+ $7.08 ($8.14)
  ( )
250+ $6.88 ($7.91)
  ( )
500+ $6.38 ($7.34)