You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S1747

Reed Switch, Panel Mount, 20 mm, SPST-NO, 10 VA, 400 Vac/dc, 0.5 A

S1747 - Reed Switch, Panel Mount, 20 mm, SPST-NO, 10 VA, 400 Vac/dc, 0.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMUS COMUS
Manufacturer Part No:
S1747
Order Code:
2409234
Technical Datasheet:
S1747   Datasheet
See all Technical Docs

Product Overview

The S1747 is an aluminium housed Proximity Switch. Typical applications include position sensing, linear actuators, security switching, safety guards/devices.
  • Normally closed contact form/style
  • 400AC/DC Switching voltage
  • 0.5A Maximum switching current
  • 10W/VA Maximum switching capacity
  • 15mm Make switching distance
  • 20mm Break switching distance
  • 150mR Maximum contact resistance
  • 2-core 0.50mm² Black PVC insulated, brown/blue cable

Applications

Sensing & Instrumentation, Security, Industrial

Product Information


:
20mm

:
Flange

:
-20°C

:
85°C

:
500mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

22 total stock globally Need more?

22 available for 4 - 5 business days delivery

$15.47 ( $17.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.47 ($17.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.87 ($17.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.04 ($16.15)