You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S1749 - 

Reed Switch, Flange Mount, 23 mm, SPST-NO, 120 VA, 1500 Vac/dc, 3 A

S1749 - Reed Switch, Flange Mount, 23 mm, SPST-NO, 120 VA, 1500 Vac/dc, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMUS COMUS
Manufacturer Part No:
S1749
Order Code:
2409236
Technical Datasheet:
S1749   Datasheet
See all Technical Docs

Product Overview

The S1749 is an aluminium housed Proximity Switch. Typical applications include position sensing, linear actuators, security switching, safety guards/devices.
  • Normally closed contact form/style
  • 1500AC/DC Switching voltage
  • 3A Maximum switching current
  • 120W/VA Maximum switching capacity
  • 15mm Make switching distance
  • 23mm Break switching distance
  • 100mR Maximum Contact resistance
  • 3-core 0.75mm² Black PVC insulated, Br, B, G and Y cable

Applications

Sensing & Instrumentation, Security, Industrial

Product Information

:
23mm
:
Flange
:
-20°C
:
85°C
:
3A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

31 total stock globally

31 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$12.67 ( $14.57 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.67 ($14.57)
  ( )
10+ $12.33 ($14.18)
  ( )
50+ $11.73 ($13.49)
  ( )
100+ $11.20 ($12.88)
  ( )
250+ $10.86 ($12.49)
  ( )
500+ $10.09 ($11.60)