You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S1750 - 

Reed Switch, Flange Mount, 24 mm, SPDT, 60 VA, 400 Vac/dc, 1 A

S1750 - Reed Switch, Flange Mount, 24 mm, SPDT, 60 VA, 400 Vac/dc, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMUS COMUS
Manufacturer Part No:
S1750
Order Code:
2409237
Technical Datasheet:
S1750   Datasheet
See all Technical Docs

Product Overview

The S1750 is an aluminium housed Proximity Switch. Typical applications include position sensing, linear actuators, security switching, safety guards/devices.
  • Change over contact form/style
  • 400AC/DC Switching voltage
  • 1A Maximum switching current
  • 60W/VA Maximum switching capacity
  • 15mm Make switching distance
  • 24mm Break switching distance
  • 100mR Maximum Contact resistance
  • 4-core 0.75mm² Black PVC insulated, Br/Bl/Bla/G and Y cable

Applications

Sensing & Instrumentation, Security, Industrial

Product Information

:
24mm
:
Flange
:
-20°C
:
85°C
:
1A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$18.51 ( $21.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.51 ($21.29)
  ( )
10+ $18.03 ($20.73)
  ( )
50+ $17.14 ($19.71)
  ( )
100+ $16.37 ($18.83)
  ( )
250+ $15.88 ($18.26)
  ( )
500+ $14.74 ($16.95)