You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1CFE1

Filtered IEC Power Entry Module, IEC C14, General Purpose, 1 A, 250 VAC, 2-Pole Switch

CORCOM - TE CONNECTIVITY 1CFE1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1CFE1
Order Code:
2474413
Product Range
C Series
Also Known As:
6609113-1
Technical Datasheet:
1CFE1   Datasheet
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
General Purpose

:
1A

:
250VAC

:
2-Pole Switch

:
-

:
-

:
Quick Connect

:
Snap-In, Flange Mount

:
-

:
C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The C series Power Entry Module has been expanded to include a new 15A non-filtered version. The new 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet in one compact package. Available in either snap-in or flange mounting styles, the new 15A module supports applications that require higher current capacity in a compact size. Both mounting styles are also available with pre-connected line and switch terminals to reduce OEM wiring time and speed installation.
  • 250VAC Maximum rated voltage
  • Non-filtered
  • Snap-in or flange mounting options
  • Optional pre-connected line and switch terminals

Applications

Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Sensing & Instrumentation

Also Known As

6609113-1

Available for back order

More stock available to supplier lead times which is approximately 24/01/22

Notify me when back in stock

$38.64 ( $44.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.64 ($44.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $36.56 ($42.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $34.88 ($40.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $33.42 ($38.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $31.32 ($36.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $30.28 ($34.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $28.61 ($32.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $27.78 ($31.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --